
FI168L2200G9-T | |
---|---|
DigiKey Part Number | 587-6071-2-ND - Tape & Reel (TR) 587-6071-1-ND - Cut Tape (CT) 587-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168L2200G9-T |
Description | RF FILTER LOW PASS 2.2GHZ 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1GHz Bandwidth 0.9dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.2GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.93500 | $49.35 |
25 | $4.55200 | $113.80 |
50 | $4.28120 | $214.06 |
100 | $4.02670 | $402.67 |
250 | $3.71300 | $928.25 |
500 | $3.49280 | $1,746.40 |
1,000 | $3.28555 | $3,285.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.85050 | $14,252.50 |