FI168L1681DT-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI168L1681DT-T

DigiKey Part Number
587-FI168L1681DT-TTR-ND - Tape & Reel (TR)
587-FI168L1681DT-TCT-ND - Cut Tape (CT)
587-FI168L1681DT-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI168L1681DT-T
Description
RF FILTER LOW PASS 1.65GHZ 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.65GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.073GHz Bandwidth 0.15dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.65GHz Center
Bandwidth
2.073GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.15dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.93500$49.35
25$4.55200$113.80
50$4.28120$214.06
100$4.02670$402.67
250$3.71300$928.25
500$3.49280$1,746.40
1,000$3.28555$3,285.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.85050$14,252.50
10,000$2.68124$26,812.40
15,000$2.58686$38,802.90
25,000$2.47256$61,814.00
Manufacturers Standard Package