FBTH1608HL300-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 75
Unit Price: $3.04000
Datasheet
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HL300-T

DigiKey Part Number
587-FBTH1608HL300-TTR-ND - Tape & Reel (TR)
587-FBTH1608HL300-TCT-ND - Cut Tape (CT)
587-FBTH1608HL300-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HL300-T
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 28mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
2A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
28mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAMGM160808T300RDTaiyo Yuden75587-LAMGM160808T300RDCT-ND$3.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.15400$21.54
25$1.86480$46.62
50$1.66560$83.28
100$1.48320$148.32
250$1.26284$315.71
500$1.11006$555.03
1,000$0.96816$968.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76768$3,070.72
Manufacturers Standard Package