
FBTH1608HE151-T | |
|---|---|
DigiKey Part Number | 587-6592-2-ND - Tape & Reel (TR) 587-6592-1-ND - Cut Tape (CT) 587-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE151-T |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.08800 | $20.88 |
| 25 | $1.80880 | $45.22 |
| 50 | $1.61480 | $80.74 |
| 100 | $1.43790 | $143.79 |
| 250 | $1.22468 | $306.17 |
| 500 | $1.07686 | $538.43 |
| 1,000 | $0.93964 | $939.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73994 | $2,959.76 |



