
FBTH1608HE151-T | |
|---|---|
DigiKey Part Number | 587-6592-2-ND - Tape & Reel (TR) 587-6592-1-ND - Cut Tape (CT) 587-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE151-T |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 50mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAMGL160808T151RD | Taiyo Yuden | 3,570 | 587-LAMGL160808T151RDCT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.08800 | $20.88 |
| 25 | $1.80880 | $45.22 |
| 50 | $1.61480 | $80.74 |
| 100 | $1.43790 | $143.79 |
| 250 | $1.22468 | $306.17 |
| 500 | $1.07686 | $538.43 |
| 1,000 | $0.93964 | $939.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73994 | $2,959.76 |



