1806(4516)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ4516HS720NTV

DigiKey Part Number
587-3861-2-ND - Tape & Reel (TR)
587-3861-1-ND - Cut Tape (CT)
587-3861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ4516HS720NTV
Description
FERRITE BEAD 72 OHM 1806 1LN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ4516HS720NTV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
72 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
7mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.52300$15.23
25$1.31720$32.93
50$1.17880$58.94
100$1.05040$105.04
250$0.89728$224.32
500$0.79126$395.63
1,000$0.69281$692.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60127$1,202.54
4,000$0.54023$2,160.92
Manufacturers Standard Package