
FBMJ2125HM330-TV | |
---|---|
DigiKey Part Number | 587-3849-2-ND - Tape & Reel (TR) 587-3849-1-ND - Cut Tape (CT) 587-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HM330-TV |
Description | FERRITE BEAD 33 OHM 0805 1LN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HM330-TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.20200 | $12.02 |
25 | $1.04400 | $26.10 |
50 | $0.93520 | $46.76 |
100 | $0.83470 | $83.47 |
250 | $0.71452 | $178.63 |
500 | $0.63156 | $315.78 |
1,000 | $0.55451 | $554.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41623 | $1,664.92 |
8,000 | $0.41160 | $3,292.80 |