
FBMJ1608HM230NTW | |
|---|---|
DigiKey Part Number | 587-FBMJ1608HM230NTWTR-ND - Tape & Reel (TR) 587-FBMJ1608HM230NTWCT-ND - Cut Tape (CT) 587-FBMJ1608HM230NTWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HM230NTW |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HM230NTW Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 6mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 23 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.04920 | $26.23 |
| 50 | $0.93880 | $46.94 |
| 100 | $0.83860 | $83.86 |
| 250 | $0.71792 | $179.48 |
| 500 | $0.63470 | $317.35 |
| 1,000 | $0.55750 | $557.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41907 | $1,676.28 |
| 8,000 | $0.39052 | $3,124.16 |

