1810(4525)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH4525HM162NTV

DigiKey Part Number
587-3840-2-ND - Tape & Reel (TR)
587-3840-1-ND - Cut Tape (CT)
587-3840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH4525HM162NTV
Description
FERRITE BEAD 1.6 KOHM 1810 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH4525HM162NTV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.6 kOhms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1810 (4525 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$7.46400$74.64
25$6.40120$160.03
50$5.67220$283.61
100$4.99560$499.56
250$4.27136$1,067.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.48968$3,489.68
Manufacturers Standard Package