
FBMH3216HM501NT | |
|---|---|
DigiKey Part Number | 587-1752-2-ND - Tape & Reel (TR) 587-1752-1-ND - Cut Tape (CT) 587-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM501NT |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM501NT Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.52280 | $38.07 |
| 50 | $1.36140 | $68.07 |
| 100 | $1.21430 | $121.43 |
| 250 | $1.03592 | $258.98 |
| 500 | $0.91258 | $456.29 |
| 1,000 | $0.79806 | $798.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69151 | $1,383.02 |
| 4,000 | $0.60531 | $2,421.24 |




