
FBMH3216HM221NT | |
---|---|
DigiKey Part Number | 587-3250-2-ND - Tape & Reel (TR) 587-3250-1-ND - Cut Tape (CT) 587-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM221NT |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM221NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.45700 | $14.57 |
25 | $1.26440 | $31.61 |
50 | $1.13100 | $56.55 |
100 | $1.00840 | $100.84 |
250 | $0.86140 | $215.35 |
500 | $0.75998 | $379.99 |
1,000 | $0.66572 | $665.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57818 | $1,156.36 |
4,000 | $0.51450 | $2,058.00 |