
FBMH2012HM221-T | |
|---|---|
DigiKey Part Number | 587-1748-2-ND - Tape & Reel (TR) 587-1748-1-ND - Cut Tape (CT) 587-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM221-T |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM221-T Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.19200 | $11.92 |
| 25 | $1.03280 | $25.82 |
| 50 | $0.92400 | $46.20 |
| 100 | $0.82540 | $82.54 |
| 250 | $0.70672 | $176.68 |
| 500 | $0.62484 | $312.42 |
| 1,000 | $0.54903 | $549.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41293 | $1,651.72 |
| 8,000 | $0.38333 | $3,066.64 |







