
FBMH1608HM600-T | |
---|---|
DigiKey Part Number | 587-1745-2-ND - Tape & Reel (TR) 587-1745-1-ND - Cut Tape (CT) 587-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM600-T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM600-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96900 | $9.69 |
25 | $0.84080 | $21.02 |
50 | $0.75220 | $37.61 |
100 | $0.67330 | $67.33 |
250 | $0.57708 | $144.27 |
500 | $0.51088 | $255.44 |
1,000 | $0.44963 | $449.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31920 | $1,276.80 |