
FBMH1608HL121-TV | |
|---|---|
DigiKey Part Number | 587-3812-2-ND - Tape & Reel (TR) 587-3812-1-ND - Cut Tape (CT) 587-3812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL121-TV |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL121-TV Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 130mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.25960 | $31.49 |
| 50 | $1.12800 | $56.40 |
| 100 | $1.00710 | $100.71 |
| 250 | $0.86096 | $215.24 |
| 500 | $0.75984 | $379.92 |
| 1,000 | $0.66602 | $666.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49755 | $1,990.20 |
| 8,000 | $0.48507 | $3,880.56 |



