
FBA04HA900VB-00 | |
---|---|
DigiKey Part Number | 587-5846-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FBA04HA900VB-00 |
Description | FERRITE BEAD 90 OHM AXIAL 1LN |
Customer Reference | |
Detailed Description | 90 Ohms @ 50 MHz 1 Ferrite Bead Axial 7A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 50 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |