
F5QA737M5M2QN-J | |
---|---|
DigiKey Part Number | 587-5649-2-ND - Tape & Reel (TR) 587-5649-1-ND - Cut Tape (CT) 587-5649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA737M5M2QN-J |
Description | FILTER SAW 737.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 737.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.6dB 17MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 737.5MHz | |
Bandwidth | 17MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | CDMA, WCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.16800 | $21.68 |
25 | $1.99360 | $49.84 |
50 | $1.87540 | $93.77 |
100 | $1.76370 | $176.37 |
250 | $1.62576 | $406.44 |
500 | $1.52922 | $764.61 |
1,000 | $1.43840 | $1,438.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.24796 | $6,239.80 |