


EWK212C6475KD-T | |
---|---|
DigiKey Part Number | 587-EWK212C6475KD-TTR-ND - Tape & Reel (TR) 587-EWK212C6475KD-TCT-ND - Cut Tape (CT) 587-EWK212C6475KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK212C6475KD-T |
Description | CAP CER 4.7UF 16V X6S 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK212C6475KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
50 | $1.55520 | $77.76 |
100 | $1.38930 | $138.93 |
500 | $1.10964 | $554.82 |
1,000 | $1.02334 | $1,023.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89395 | $3,575.80 |