0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric)
TAIYO YUDEN MLCCs

TWK212B7225MD-T

DigiKey Part Number
587-5165-2-ND - Tape & Reel (TR)
587-5165-1-ND - Cut Tape (CT)
587-5165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TWK212B7225MD-T
Description
CAP CER 2.2UF 25V X7R 0508
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TWK212B7225MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,960
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56000$15.60
50$1.13800$56.90
100$0.99110$99.11
500$0.79334$396.67
1,000$0.72659$726.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62666$2,506.64
8,000$0.54581$4,366.48
12,000$0.53059$6,367.08
20,000$0.52789$10,557.80
28,000$0.51354$14,379.12
40,000$0.51197$20,478.80
48,000$0.51122$24,538.56
96,000$0.50271$48,260.16
100,000$0.50173$50,173.00
Manufacturers Standard Package