



EMK325BJ226MM-T | |
---|---|
DigiKey Part Number | 587-1378-2-ND - Tape & Reel (TR) 587-1378-1-ND - Cut Tape (CT) 587-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ226MM-T |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | EMK325BJ226MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.53100 | $35.31 |
50 | $2.77540 | $138.77 |
100 | $2.51090 | $251.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.67520 | $837.60 |
1,000 | $1.53669 | $1,536.69 |
1,500 | $1.50672 | $2,260.08 |
2,500 | $1.47575 | $3,689.37 |
3,500 | $1.44870 | $5,070.45 |
5,000 | $1.44008 | $7,200.40 |
6,000 | $1.42279 | $8,536.74 |
12,000 | $1.36452 | $16,374.24 |
12,500 | $1.36143 | $17,017.88 |