


EMK325BJ226KMHP | |
---|---|
DigiKey Part Number | 587-5432-2-ND - Tape & Reel (TR) 587-5432-1-ND - Cut Tape (CT) 587-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ226KMHP |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ226KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.60500 | $36.05 |
50 | $2.75060 | $137.53 |
100 | $2.48880 | $248.88 |
500 | $2.20400 | $1,102.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90906 | $1,909.06 |
2,000 | $1.75457 | $3,509.14 |
3,000 | $1.73362 | $5,200.86 |
5,000 | $1.67770 | $8,388.50 |
7,000 | $1.64119 | $11,488.33 |
10,000 | $1.60607 | $16,060.70 |
12,000 | $1.58943 | $19,073.16 |
24,000 | $1.53338 | $36,801.12 |
25,000 | $1.53041 | $38,260.25 |