


EMK325B7475KN-T | |
---|---|
DigiKey Part Number | 587-1392-2-ND - Tape & Reel (TR) 587-1392-1-ND - Cut Tape (CT) 587-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7475KN-T |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7475KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.27200 | $22.72 |
50 | $1.69240 | $84.62 |
100 | $1.51470 | $151.47 |
500 | $1.31696 | $658.48 |
1,000 | $1.12260 | $1,122.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00863 | $2,017.26 |
4,000 | $0.94835 | $3,793.40 |
6,000 | $0.91403 | $5,484.18 |
10,000 | $0.87935 | $8,793.50 |
14,000 | $0.84673 | $11,854.22 |
20,000 | $0.84405 | $16,881.00 |
24,000 | $0.81305 | $19,513.20 |
48,000 | $0.80869 | $38,817.12 |