


EMK325B7106KN-T | |
---|---|
DigiKey Part Number | 587-2226-2-ND - Tape & Reel (TR) 587-2226-1-ND - Cut Tape (CT) 587-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106KN-T |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7106KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93800 | $19.38 |
50 | $1.43360 | $71.68 |
100 | $1.27760 | $127.76 |
500 | $1.09782 | $548.91 |
1,000 | $0.93564 | $935.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.85054 | $1,701.08 |
4,000 | $0.79142 | $3,165.68 |
6,000 | $0.75773 | $4,546.38 |
10,000 | $0.72373 | $7,237.30 |
14,000 | $0.69155 | $9,681.70 |
20,000 | $0.68926 | $13,785.20 |
24,000 | $0.65850 | $15,804.00 |
48,000 | $0.65481 | $31,430.88 |