2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316B7225MLHT

DigiKey Part Number
587-EMK316B7225MLHTTR-ND - Tape & Reel (TR)
587-EMK316B7225MLHTCT-ND - Cut Tape (CT)
587-EMK316B7225MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316B7225MLHT
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
EMK316B7225MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.52100$15.21
50$1.10660$55.33
100$0.98000$98.00
500$0.76690$383.45
1,000$0.70113$701.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.64712$1,294.24
4,000$0.60270$2,410.80
6,000$0.58045$3,482.70
10,000$0.55580$5,558.00
14,000$0.54139$7,579.46
20,000$0.52753$10,550.60
Manufacturers Standard Package