4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BBJ475MK-T

DigiKey Part Number
587-4880-2-ND - Tape & Reel (TR)
587-4880-1-ND - Cut Tape (CT)
587-4880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BBJ475MK-T
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BBJ475MK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,004
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.84200$18.42
50$1.35660$67.83
100$1.20690$120.69
500$0.95468$477.34
1,000$0.87691$876.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76026$3,041.04
8,000$0.71694$5,735.52
12,000$0.69523$8,342.76
20,000$0.67119$13,423.80
28,000$0.65713$18,399.64
40,000$0.64361$25,744.40
Manufacturers Standard Package