


EMK212AB7475MGHT | |
|---|---|
DigiKey Part Number | 587-EMK212AB7475MGHTTR-ND - Tape & Reel (TR) 587-EMK212AB7475MGHTCT-ND - Cut Tape (CT) 587-EMK212AB7475MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212AB7475MGHT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | EMK212AB7475MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASE21GAB7475MTNA01 | Taiyo Yuden | 2,000 | 587-MCASE21GAB7475MTNA01CT-ND | $2.80000 | Direct |
| CGA4J3X7R1C475M125AB | TDK | 2,879 | 445-12739-1-ND | $2.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.19220 | $59.61 |
| 100 | $1.05730 | $105.73 |
| 500 | $0.83086 | $415.43 |
| 1,000 | $0.76082 | $760.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67457 | $2,023.71 |
| 6,000 | $0.63240 | $3,794.40 |
| 9,000 | $0.61127 | $5,501.43 |
| 15,000 | $0.58786 | $8,817.90 |
| 21,000 | $0.57418 | $12,057.78 |
| 30,000 | $0.56102 | $16,830.60 |

