M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK107BJ224KA-T

DigiKey Part Number
587-5515-2-ND - Tape & Reel (TR)
587-5515-1-ND - Cut Tape (CT)
587-5515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ224KA-T
Description
CAP CER 0.22UF 16V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
EMK107BJ224KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,212
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22820$11.41
100$0.19620$19.62
500$0.14172$70.86
1,000$0.12497$124.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10003$400.12
8,000$0.08887$710.96
12,000$0.07960$955.20
20,000$0.07900$1,580.00
28,000$0.07807$2,185.96
40,000$0.07520$3,008.00
48,000$0.06953$3,337.44
96,000$0.06899$6,623.04
100,000$0.06896$6,896.00
Manufacturers Standard Package