M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK107BBJ225KK-T

DigiKey Part Number
587-4865-2-ND - Tape & Reel (TR)
587-4865-1-ND - Cut Tape (CT)
587-4865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BBJ225KK-T
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BBJ225KK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06700$10.67
50$0.76700$38.35
100$0.67410$67.41
500$0.51844$259.22
1,000$0.47057$470.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36036$1,441.44
8,000$0.33983$2,718.64
12,000$0.32960$3,955.20
20,000$0.32774$6,554.80
28,000$0.31812$8,907.36
40,000$0.31705$12,682.00
48,000$0.31653$15,193.44
96,000$0.31008$29,767.68
100,000$0.30938$30,938.00
Manufacturers Standard Package