M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK107B7474MA-T

DigiKey Part Number
587-6308-2-ND - Tape & Reel (TR)
587-6308-1-ND - Cut Tape (CT)
587-6308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107B7474MA-T
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107B7474MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
50$0.32180$16.09
100$0.27840$27.84
500$0.22022$110.11
1,000$0.18204$182.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12520$500.80
8,000$0.11505$920.40
12,000$0.11001$1,320.12
20,000$0.10923$2,184.60
28,000$0.10447$2,925.16
40,000$0.10402$4,160.80
48,000$0.10381$4,982.88
96,000$0.10307$9,894.72
100,000$0.10303$10,303.00
Manufacturers Standard Package