M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK107B7104KA-T

DigiKey Part Number
587-1240-2-ND - Tape & Reel (TR)
587-1240-1-ND - Cut Tape (CT)
587-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107B7104KA-T
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
EMK107B7104KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127,891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.14320$7.16
100$0.12180$12.18
500$0.08562$42.81
1,000$0.07466$74.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04552$182.08
8,000$0.04510$360.80
12,000$0.04477$537.24
20,000$0.04439$887.80
28,000$0.04410$1,234.80
40,000$0.04223$1,689.20
48,000$0.04135$1,984.80
96,000$0.03896$3,740.16
100,000$0.03821$3,821.00
Manufacturers Standard Package