


EMK105SD182JV-F | |
|---|---|
DigiKey Part Number | 587-1057-2-ND - Tape & Reel (TR) 587-1057-1-ND - Cut Tape (CT) 587-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105SD182JV-F |
Description | CAP CER 1800PF 16V 0402 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105SD182JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16080 | $58.04 |
| 100 | $1.03020 | $103.02 |
| 500 | $0.80800 | $404.00 |
| 1,000 | $0.73952 | $739.52 |
| 2,500 | $0.66736 | $1,668.40 |
| 5,000 | $0.62388 | $3,119.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58813 | $5,881.30 |
| 20,000 | $0.55869 | $11,173.80 |
| 30,000 | $0.54395 | $16,318.50 |
| 50,000 | $0.52761 | $26,380.50 |
| 70,000 | $0.51805 | $36,263.50 |
| 100,000 | $0.50886 | $50,886.00 |

