


EMK105ABJ225KV-F | |
---|---|
DigiKey Part Number | 587-6002-2-ND - Tape & Reel (TR) 587-6002-1-ND - Cut Tape (CT) 587-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105ABJ225KV-F |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105ABJ225KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72300 | $7.23 |
50 | $0.50900 | $25.45 |
100 | $0.44340 | $44.34 |
500 | $0.31202 | $156.01 |
1,000 | $0.29995 | $299.95 |
2,500 | $0.26446 | $661.15 |
5,000 | $0.24309 | $1,215.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20121 | $2,012.10 |
20,000 | $0.18232 | $3,646.40 |
30,000 | $0.18149 | $5,444.70 |
50,000 | $0.18053 | $9,026.50 |
70,000 | $0.17996 | $12,597.20 |
100,000 | $0.17939 | $17,939.00 |
120,000 | $0.17912 | $21,494.40 |
240,000 | $0.17728 | $42,547.20 |
250,000 | $0.17690 | $44,225.00 |