


EMK105B7224KVHF | |
|---|---|
DigiKey Part Number | 587-3761-2-ND - Tape & Reel (TR) 587-3761-1-ND - Cut Tape (CT) 587-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105B7224KVHF |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105B7224KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25864 | $129.32 |
| 1,000 | $0.23102 | $231.02 |
| 2,500 | $0.20182 | $504.55 |
| 5,000 | $0.18428 | $921.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16986 | $1,698.60 |
| 20,000 | $0.15801 | $3,160.20 |
| 30,000 | $0.15207 | $4,562.10 |
| 50,000 | $0.14549 | $7,274.50 |
| 70,000 | $0.14165 | $9,915.50 |
| 100,000 | $0.13795 | $13,795.00 |

