


EMK105B7153KV-F | |
---|---|
DigiKey Part Number | 587-6138-2-ND - Tape & Reel (TR) 587-6138-1-ND - Cut Tape (CT) 587-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105B7153KV-F |
Description | CAP CER 0.015UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | EMK105B7153KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12180 | $6.09 |
100 | $0.10370 | $10.37 |
500 | $0.07952 | $39.76 |
1,000 | $0.06314 | $63.14 |
2,500 | $0.05314 | $132.85 |
5,000 | $0.04719 | $235.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02722 | $272.20 |
20,000 | $0.02686 | $537.20 |
30,000 | $0.02668 | $800.40 |
50,000 | $0.02647 | $1,323.50 |
70,000 | $0.02634 | $1,843.80 |
100,000 | $0.02622 | $2,622.00 |
120,000 | $0.02616 | $3,139.20 |
240,000 | $0.02596 | $6,230.40 |
250,000 | $0.02594 | $6,485.00 |