


EMK105ABJ474MV-F | |
---|---|
DigiKey Part Number | 587-6305-2-ND - Tape & Reel (TR) 587-6305-1-ND - Cut Tape (CT) 587-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105ABJ474MV-F |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105ABJ474MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
50 | $0.25460 | $12.73 |
100 | $0.21920 | $21.92 |
500 | $0.16766 | $83.83 |
1,000 | $0.14065 | $140.65 |
2,500 | $0.12132 | $303.30 |
5,000 | $0.10970 | $548.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09726 | $972.60 |
20,000 | $0.09228 | $1,845.60 |
30,000 | $0.08835 | $2,650.50 |
50,000 | $0.08562 | $4,281.00 |
70,000 | $0.07900 | $5,530.00 |
120,000 | $0.07784 | $9,340.80 |
240,000 | $0.07393 | $17,743.20 |
250,000 | $0.07373 | $18,432.50 |