EMK042CG300JC-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00867
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00867
Datasheet

Parametric Equivalent


TDK
In Stock: 16,658
Unit Price: $0.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01446
Datasheet
30 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042CG300JC-W

DigiKey Part Number
587-EMK042CG300JC-WTR-ND - Tape & Reel (TR)
587-EMK042CG300JC-WCT-ND - Cut Tape (CT)
587-EMK042CG300JC-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK042CG300JC-W
Description
CAP CER 30PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042CG300JC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASE042SCG300JWNA01Taiyo Yuden0587-MLASE042SCG300JWNA01TR-ND$0.00867Parametric Equivalent
MSASE042SCG300JWNA01Taiyo Yuden0587-MSASE042SCG300JWNA01TR-ND$0.00867Parametric Equivalent
C0402C0G1C300JTDK16,658445-7175-1-ND$0.29000Parametric Equivalent
CC0100JRNPO7BN300YAGEO013-CC0100JRNPO7BN300TR-ND$0.01446Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.23020$11.51
100$0.19730$19.73
500$0.14206$71.03
1,000$0.12513$125.13
2,500$0.10737$268.43
5,000$0.09670$483.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.07483$2,993.20
80,000$0.06996$5,596.80
120,000$0.06752$8,102.40
200,000$0.06482$12,964.00
280,000$0.06324$17,707.20
400,000$0.06173$24,692.00
Manufacturers Standard Package