


EMF325B7475MMHP | |
---|---|
DigiKey Part Number | 587-EMF325B7475MMHPTR-ND - Tape & Reel (TR) 587-EMF325B7475MMHPCT-ND - Cut Tape (CT) 587-EMF325B7475MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7475MMHP |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7475MMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21900 | $32.19 |
50 | $2.44200 | $122.10 |
100 | $2.20300 | $220.30 |
500 | $1.80034 | $900.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67603 | $1,676.03 |
2,000 | $1.57372 | $3,147.44 |
3,000 | $1.52251 | $4,567.53 |
5,000 | $1.46573 | $7,328.65 |
7,000 | $1.43255 | $10,027.85 |
10,000 | $1.40062 | $14,006.20 |
12,000 | $1.38550 | $16,626.00 |
24,000 | $1.33456 | $32,029.44 |
25,000 | $1.33185 | $33,296.25 |