Parametric Equivalent



EMF325B7474KNHT | |
|---|---|
DigiKey Part Number | 587-6474-2-ND - Tape & Reel (TR) 587-6474-1-ND - Cut Tape (CT) 587-6474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7474KNHT |
Description | CAP CER 0.47UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7474KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE32NSB7474KTNA01 | Taiyo Yuden | 0 | 587-MAASE32NSB7474KTNA01TR-ND | $1.40444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.40444 | $2,808.88 |


