


EMF316B7225KLHT | |
|---|---|
DigiKey Part Number | 587-6495-2-ND - Tape & Reel (TR) 587-6495-1-ND - Cut Tape (CT) 587-6495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7225KLHT |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7225KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62120 | $81.06 |
| 100 | $1.44780 | $144.78 |
| 500 | $1.15578 | $577.89 |
| 1,000 | $1.06567 | $1,065.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99160 | $1,983.20 |
| 4,000 | $0.93061 | $3,722.44 |
| 6,000 | $0.90009 | $5,400.54 |
| 10,000 | $0.86627 | $8,662.70 |
| 14,000 | $0.84649 | $11,850.86 |
| 20,000 | $0.82747 | $16,549.40 |

