


EMF212B7105KGHT | |
---|---|
DigiKey Part Number | 587-6527-2-ND - Tape & Reel (TR) 587-6527-1-ND - Cut Tape (CT) 587-6527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7105KGHT |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7105KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86540 | $43.27 |
100 | $0.76280 | $76.28 |
500 | $0.59070 | $295.35 |
1,000 | $0.53766 | $537.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47224 | $1,416.72 |
6,000 | $0.43590 | $2,615.40 |
9,000 | $0.39944 | $3,594.96 |
15,000 | $0.38434 | $5,765.10 |
21,000 | $0.38299 | $8,042.79 |
30,000 | $0.36893 | $11,067.90 |
36,000 | $0.36831 | $13,259.16 |
72,000 | $0.36556 | $26,320.32 |
75,000 | $0.36471 | $27,353.25 |