


EMF107B7105KAHT | |
|---|---|
DigiKey Part Number | 587-6547-2-ND - Tape & Reel (TR) 587-6547-1-ND - Cut Tape (CT) 587-6547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF107B7105KAHT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7105KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.36404 | $182.02 |
| 1,000 | $0.32754 | $327.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27291 | $1,091.64 |
| 8,000 | $0.25264 | $2,021.12 |
| 12,000 | $0.24249 | $2,909.88 |
| 20,000 | $0.23125 | $4,625.00 |
| 28,000 | $0.22468 | $6,291.04 |
| 40,000 | $0.21837 | $8,734.80 |

