
D6RB2G140E1AL-Z | |
---|---|
DigiKey Part Number | 587-D6RB2G140E1AL-ZTR-ND - Tape & Reel (TR) 587-D6RB2G140E1AL-ZCT-ND - Cut Tape (CT) 587-D6RB2G140E1AL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6RB2G140E1AL-Z |
Description | RF DUPLEXER 1GHZ-5GHZ 8SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1GHz ~ 5GHz / - 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz ~ 5GHz / - | |
Low Band Attenuation (min / max dB) | - / 57.00dB | |
High Band Attenuation (min / max dB) | - / 51.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $8.31000 | $83.10 |
25 | $7.66240 | $191.56 |
50 | $7.20600 | $360.30 |
100 | $6.77740 | $677.74 |
250 | $6.24988 | $1,562.47 |
500 | $5.87792 | $2,938.96 |
1,000 | $5.52814 | $5,528.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.97168 | $14,915.04 |
6,000 | $4.67638 | $28,058.28 |
9,000 | $4.51173 | $40,605.57 |
15,000 | $4.37133 | $65,569.95 |