
CBC3225T2R2MRV | |
---|---|
DigiKey Part Number | 587-3705-2-ND - Tape & Reel (TR) 587-3705-1-ND - Cut Tape (CT) 587-3705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T2R2MRV |
Description | FIXED IND 2.2UH 930MA 104MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 930 mA 104mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | CBC3225T2R2MRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.79000 | $17.90 |
100 | $1.46890 | $146.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20776 | $1,207.76 |
2,000 | $1.13875 | $2,277.50 |
3,000 | $1.10027 | $3,300.81 |
5,000 | $1.05365 | $5,268.25 |
7,000 | $1.02405 | $7,168.35 |
10,000 | $0.99360 | $9,936.00 |
25,000 | $0.91957 | $22,989.25 |
50,000 | $0.87858 | $43,929.00 |