
CBC3225T2R2MR | |
---|---|
DigiKey Part Number | 587-1623-2-ND - Tape & Reel (TR) 587-1623-1-ND - Cut Tape (CT) 587-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T2R2MR |
Description | FIXED IND 2.2UH 1.13A 104MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.13 A 104mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T2R2MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.23200 | $12.32 |
100 | $1.01570 | $101.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83539 | $835.39 |
2,000 | $0.78760 | $1,575.20 |
3,000 | $0.76097 | $2,282.91 |
5,000 | $0.72871 | $3,643.55 |
7,000 | $0.70822 | $4,957.54 |
10,000 | $0.68715 | $6,871.50 |
25,000 | $0.63589 | $15,897.25 |
50,000 | $0.59974 | $29,987.00 |
100,000 | $0.58329 | $58,329.00 |