1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T100KRV

DigiKey Part Number
587-3702-2-ND - Tape & Reel (TR)
587-3702-1-ND - Cut Tape (CT)
587-3702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T100KRV
Description
FIXED IND 10UH 720MA 172.9 MOHM
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 172.9mOhm Max 1210 (3225 Metric)
EDA/CAD Models
CBC3225T100KRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Semi-Shielded
DC Resistance (DCR)
172.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,316
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.79000$17.90
100$1.46890$146.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.20776$1,207.76
2,000$1.13875$2,277.50
3,000$1.10027$3,300.81
5,000$1.05365$5,268.25
7,000$1.02405$7,168.35
10,000$0.99360$9,936.00
25,000$0.91957$22,989.25
50,000$0.87858$43,929.00
Manufacturers Standard Package