cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS10145T330MNVV

DigiKey Part Number
587-NS10145T330MNVVTR-ND - Tape & Reel (TR)
587-NS10145T330MNVVCT-ND - Cut Tape (CT)
587-NS10145T330MNVVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS10145T330MNVV
Description
FIXED IND 33UH 1.9A 105.6MOHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.9 A 105.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.36A
Shielding
Shielded
DC Resistance (DCR)
105.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
10$7.17600$71.76
25$6.64120$166.03
50$6.26000$313.00
100$5.90210$590.21
250$5.46000$1,365.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.14830$2,574.15
1,000$4.85459$4,854.59
1,500$4.69078$7,036.17
2,500$4.49250$11,231.25
3,500$4.36656$15,282.96
5,000$4.23707$21,185.35
12,500$4.12090$51,511.25
Manufacturers Standard Package