
BRL3225T2R2M | |
---|---|
DigiKey Part Number | 587-2165-2-ND - Tape & Reel (TR) 587-2165-1-ND - Cut Tape (CT) 587-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T2R2M |
Description | FIXED IND 2.2UH 1.6A 78 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 78mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.19900 | $11.99 |
100 | $0.98450 | $98.45 |
1,000 | $0.80936 | $809.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76313 | $1,526.26 |
4,000 | $0.71953 | $2,878.12 |
6,000 | $0.69523 | $4,171.38 |
10,000 | $0.66577 | $6,657.70 |
14,000 | $0.64708 | $9,059.12 |
20,000 | $0.62785 | $12,557.00 |
50,000 | $0.58108 | $29,054.00 |
100,000 | $0.56317 | $56,317.00 |