
BRC2016T1R0M | |
|---|---|
DigiKey Part Number | 587-BRC2016T1R0MTR-ND - Tape & Reel (TR) 587-BRC2016T1R0MCT-ND - Cut Tape (CT) 587-BRC2016T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T1R0M |
Description | FIXED IND 1UH 1.1A 110.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 110.5mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T1R0M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 110.5mOhm Max |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.39800 | $13.98 |
| 100 | $1.14940 | $114.94 |
| 1,000 | $0.94490 | $944.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89088 | $1,781.76 |
| 4,000 | $0.84001 | $3,360.04 |
| 6,000 | $0.81163 | $4,869.78 |
| 10,000 | $0.77726 | $7,772.60 |
| 14,000 | $0.75544 | $10,576.16 |
| 20,000 | $0.73299 | $14,659.80 |

