
BRL1608T150M | |
---|---|
DigiKey Part Number | 587-2896-2-ND - Tape & Reel (TR) 587-2896-1-ND - Cut Tape (CT) 587-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL1608T150M |
Description | FIXED IND 15UH 200MA 3.328OHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 200 mA 3.328Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL1608T150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.328Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.52700 | $15.27 |
100 | $1.25710 | $125.71 |
1,000 | $1.03360 | $1,033.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94158 | $2,824.74 |
6,000 | $0.88786 | $5,327.16 |
9,000 | $0.85789 | $7,721.01 |
15,000 | $0.82160 | $12,324.00 |
21,000 | $0.79856 | $16,769.76 |
30,000 | $0.77487 | $23,246.10 |
75,000 | $0.73899 | $55,424.25 |