
BRC2016T1R0M | |
|---|---|
DigiKey Part Number | 587-BRC2016T1R0MTR-ND - Tape & Reel (TR) 587-BRC2016T1R0MCT-ND - Cut Tape (CT) 587-BRC2016T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T1R0M |
Description | FIXED IND 1UH 1.1A 110.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 110.5mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 110.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.38900 | $13.89 |
| 100 | $1.14440 | $114.44 |
| 1,000 | $0.94079 | $940.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88702 | $1,774.04 |
| 4,000 | $0.83637 | $3,345.48 |
| 6,000 | $0.80812 | $4,848.72 |
| 10,000 | $0.77389 | $7,738.90 |
| 14,000 | $0.75217 | $10,530.38 |
| 20,000 | $0.72981 | $14,596.20 |

