
BK2125HS220-T | |
---|---|
DigiKey Part Number | 587-1907-2-ND - Tape & Reel (TR) 587-1907-1-ND - Cut Tape (CT) 587-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK2125HS220-T |
Description | FERRITE BEAD 22 OHM 0805 4LN |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK2125HS220-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57600 | $5.76 |
25 | $0.50360 | $12.59 |
50 | $0.45280 | $22.64 |
100 | $0.40580 | $40.58 |
250 | $0.34936 | $87.34 |
500 | $0.31052 | $155.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |